Sign in to ask questions about the Teko TEKAL33-E.29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teko TEKAL33-E.29 technical specifications.
| Body Material | Aluminium |
| Color | Black, Grey |
| Height | 45.8mm |
| Length | 175mm |
| Material | Aluminium |
| Series | Tekal |
| Width | 105.9mm |
| RoHS | Compliant |
Download the complete datasheet for Teko TEKAL33-E.29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
