Universal casing Aluminium Black 177 x 88.59 x 32.15 TEKO 1 pc(s)
Teko TEKAM23-E.9 technical specifications.
| Color | Black |
| Height | 32.15mm |
| Length | 177mm |
| Material | Aluminium |
| Ratings | IP65 |
| Width | 88.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teko TEKAM23-E.9 to view detailed technical specifications.
No datasheet is available for this part.