Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TN11.30 Datasheet | Teko
Browse
Manufacturers
API
BOM
Account
TEKO
TN11.30
Datasheet
Teko
TN11.30
Plastic Enclosure
Plastic Enclosure
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
1+
10+
50+
Package Type
Action
TME
1 In Stock
1
16.48
15.19
13.81
pcs
View
Technical Specifications
Teko TN11.30 technical specifications.
General
Height
20mm
Length
155mm
Width
96mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account