Cable Assembly Extension 1.8m Probe Set to Probe Set
Tektronix P5210A technical specifications.
| Cable Type | Extension |
| Connector Type A | Probe Set |
| Connector Type B | Probe Set |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.