Telcona AG AMI-201209-R22M technical specifications.
| Type | Chip |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Minimum Quality Factor | 20 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Telcona AG AMI-201209-R22M to view detailed technical specifications.
No datasheet is available for this part.