Telcona AG now offer first-class electroacoustic, interconnect, and optoelectronic products. In addition, Telcona provides its customers with comprehensive development services and technical support to implement their projects with maximum efficiency and success.

Ind Chip 1.2uH 20% 10MHz 45 50mA
Ind Chip 680nH 10% 25MHz 25 150mA
Ind Chip 180nH 10% 25MHz 15 50mA
Ind Power Wirewound 6.8uH 20% 7.96MHz 850mA
Ind Power Wirewound 680uH 10% 1KHz 130mA
Ind Power Wirewound 47uH 15% 2.52MHz 720mA
Inductor Power Wirewound 68uH 10% 2.52MHz 1.11A 0.22Ohm DCR
Inductor Power Wirewound 150uH 10% 1KHz 1.2A 0.47Ohm DCR
Ind Power 10uH 100KHz 1.1A T/R
Ind Chip 3.9uH 10% 10MHz 45 30mA
CHIP BEAD SUPPRESSOR
CHIP BEAD SUPPRESSOR
Ind Power 10uH 20% 100KHz
Ind Chip 220nH 20% 25MHz 20 250mA
Ind Chip 820nH 10% 25MHz 15 35mA
10uH Wirewound Inductor, 20% Tol, 0.5 Ohm DCR, 3.3mm x 2.8mm x 3.1mm
CHIP BEAD SUPPRESSOR
Ind Power Wirewound 12uH 20% 2.52MHz 1.18A
Ind Power Wirewound 18uH 20% 2.52MHz 740mA
Inductor Power Wirewound 82uH 20% 1KHz 1.4A 0.14Ohm DCR