Telcona AG AMI-321611-150M technical specifications.
| Type | Chip |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Minimum Quality Factor | 30 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Telcona AG AMI-321611-150M to view detailed technical specifications.
No datasheet is available for this part.