Telcona AG SCB0703-271M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 2.31Ohm |
| Product Length | 7.6mm |
| Height | 3.5mm |
| Product Depth | 7.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Telcona AG SCB0703-271M to view detailed technical specifications.
No datasheet is available for this part.