Telcona AG SCB1205-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Telcona AG SCB1205-330M to view detailed technical specifications.
No datasheet is available for this part.