Telcona AG SND0403-3R3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.44A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Telcona AG SND0403-3R3M to view detailed technical specifications.
No datasheet is available for this part.