Telcona AG SND0502-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.2A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Telcona AG SND0502-100M to view detailed technical specifications.
No datasheet is available for this part.