Sign in to ask questions about the Tele 110200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tele 110200 technical specifications.
| Contact Type | 1 CO contact |
| Height | 87mm |
| Operating Supply Voltage | -240V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tele 110200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
