Sign in to ask questions about the Tele 125100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tele 125100 technical specifications.
| Contact Material | Silver |
| Depth | 67mm |
| Height | 67mm |
| Length | 76mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tele 125100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.