Sign in to ask questions about the Tele E1IU500MAACO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tele E1IU500MAACO1 technical specifications.
| Max Supply Current | 5A |
| Max Supply Voltage | 230V |
| Mount | DIN Rail |
| Nominal Input Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | ENYA |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele E1IU500MAACO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
