Sign in to ask questions about the Tele E1UM230V01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tele E1UM230V01 technical specifications.
| Contact Current Rating | 5A |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Mount | DIN Rail |
| Nominal Input Voltage | 230V |
| Power Consumption | 600mW |
| Reach SVHC Compliant | No |
| Series | ENYA |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele E1UM230V01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
