RELAY, CURRENT SENSING, DPDT, 5A; Product Range:GAMMA Series; Contact Configuration:DPDT; Contact Current:5A; Relay Mounting:DIN Rail; Contact Voltage VAC:250V; Relay Terminals:Screw; Contact Voltage VDC:-; Supply Voltage Max:240V; ;RoHS Compliant: Yes
Sign in to ask questions about the Tele G2IM5AL20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tele G2IM5AL20 technical specifications.
| Contact Current Rating | 5A |
| Max Supply Voltage | 240V |
| Power Consumption | 1W |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Tele G2IM5AL20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
