Sign in to ask questions about the Tele G2ZI20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tele G2ZI20 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 250V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele G2ZI20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.