Tele G2ZM20 technical specifications.
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | GAMMA |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele G2ZM20 to view detailed technical specifications.
No datasheet is available for this part.