Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv Automotive 14-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 4mA |
| Number of Outputs | 4 |
| Operating Supply Voltage | -18V |
| Output Current | 1.2A |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |