
The 172D-12/S/G DPDT relay from Teledyne features a 12V DC coil with a resistance of 400 ohms and a maximum current rating of 1A. It can operate within a temperature range of -55°C to 85°C and has a maximum voltage rating of 28V DC. The relay is mounted through a hole and has a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |