
Teledyne 172D-5/G technical specifications.
| Coil Current | 78.13mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Teledyne 172D-5/G to view detailed technical specifications.
No datasheet is available for this part.
