
This DPDT relay has a 12V DC coil with a resistance of 400 ohms and a maximum current rating of 1A. The relay can handle a maximum voltage rating of 28V DC and operates within a temperature range of -55°C to 85°C. It features a through hole mount configuration.
Sign in to ask questions about the Teledyne 172M4-12/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 172M4-12/S technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Teledyne 172M4-12/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.