Teledyne 422H-12/G technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Frequency | 1GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Power Consumption | 290mW |
| RoHS Compliant | Yes |
| Series | 412H/422H |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 422H-12/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.