High Temperature and High Performance Relay DPDT 115VAC 5VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 81.96mA |
| Coil Resistance | 61R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
