The Lepton 2.5 is a complete long-wave infrared (LWIR) camera module designed for easy integration with mobile-device interfaces. It captures infrared radiation in the 8 to 14 micron band and outputs a uniform thermal image with radiometry, enabling per-pixel temperature measurements. It features an integrated shutter for automatic non-uniformity correction and is export-compliant with a frame rate under 9 Hz.
Teledyne 500-0763-01 technical specifications.
| Resolution | 80 x 60pixels |
| Pixel Size | 17µm |
| Horizontal Field of View (HFOV) | 50degrees |
| Wavelength Band | 8 to 14µm |
| Thermal Sensitivity (NETD) | <50mK |
| Frame Rate | <9Hz |
| Power Dissipation | 160mW |
| Radiometry | Included (T-linear)null |
| Supply Voltage | 2.8 to 3.1V |
| RoHS | Compliant |
| ECCN | 6A993.a |
Download the complete datasheet for Teledyne 500-0763-01 to view detailed technical specifications.
No datasheet is available for this part.