
This solid state relay is a HERMETIC SEALED, METAL, DIP-4/14 package with a maximum input voltage of 32V and a maximum input current of 16mA. It operates within a temperature range of -55°C to 110°C. The relay is available in a tray packaging with 25 units per package and features a solder termination. It is not radiation hardened and is not RoHS compliant.
Teledyne 682-1Y technical specifications.
| Gender | Female |
| Input Type | DC |
| Max Input Current | 16mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne 682-1Y to view detailed technical specifications.
No datasheet is available for this part.