
This DPDT relay is designed for use with a 5V coil and has a maximum operating current of 100mA and resistance of 50 ohms. The relay is rated for a maximum voltage of 28V DC and can withstand an operating temperature range of -55°C to 85°C. It is mounted through a hole and features a double-pole double-throw configuration.
Sign in to ask questions about the Teledyne 712D-5/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 712D-5/G technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 712D-5/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
