This DPDT relay from Teledyne features a 6V coil with a current rating of 30mA and resistance of 200 ohms. The relay is designed for through hole mounting and operates over a temperature range of -55°C to 85°C. The device is rated for a maximum DC voltage of 28V and AC voltage of 115V.
Teledyne 732-6G technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.