Test Probes Differential Probe 700 V, 15 MHz
Checking distributor stock and pricing after the page loads.
Teledyne AP031 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | 100 |
| Color | Black, Red |
| Current Rating | 60mA |
| Length | 6.6inch |
| Packaging | Bulk |
| Series | ADP |
| Voltage Rating | 700V |
| RoHS | Compliant |