
The AS1102 is a 2-channel USB interface from Teledyne, operating at a maximum frequency of 125MHz and a supply voltage of 240V. It is available in bulk packaging. The device is part of the ArbStudio series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne AS1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne AS1102 technical specifications.
| Frequency | 125MHz |
| Interface | USB |
| Max Frequency | 125MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ArbStudio |
| Weight | 2.8lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Teledyne AS1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
