
Teledyne C46F-10 technical specifications.
| Input Type | DC |
| Max Input Current | 12mA |
| Max Input Voltage | 32V |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne C46F-10 to view detailed technical specifications.
No datasheet is available for this part.