
The Teledyne C47F-20 is a solid state relay with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum input current of 12mA and a maximum input voltage of 32V. The relay is packaged in a DIP-4/14 package and is available in quantities of 24. It is not RoHS compliant and has a solder termination. The relay is a single pole single throw (SPST) device.
Teledyne C47F-20 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 12mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 90V |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne C47F-20 to view detailed technical specifications.
No datasheet is available for this part.
