The C47F-30 is a solid state relay with a maximum operating temperature range of -40°C to 100°C. It has a maximum input voltage of 32V and a maximum input current of 12mA. The relay has a maximum output voltage of 180V and a maximum output current of 600mA. It is packaged in a DIP-4/14 package type and is available in quantities of 24. The C47F-30 is not RoHS compliant.
Teledyne C47F-30 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 12mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 180V |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne C47F-30 to view detailed technical specifications.
No datasheet is available for this part.