
The Teledyne C60-20 is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 750mA and a maximum output voltage of 100V. The relay is packaged in a 6-pin DIP package and is mounted on a PCB through a through-hole termination. It is RoHS compliant and has a turn-on delay time of 3ms.
Teledyne C60-20 technical specifications.
| Capacitance | 3pF |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Depth | 6.35mm |
| Height | 3.81mm |
| Input Type | DC |
| Length | 9.91mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 100V |
| Mount | PCB, Through Hole |
| On-State Resistance | 700mR |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Turn-On Delay Time | 3ms |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne C60-20 to view detailed technical specifications.
No datasheet is available for this part.
