
The Teledyne C60-30 is a solid state relay with a DIP-6 package, rated for 200V DC and 500mA output current. It has a current rating of 1A and can operate between -40°C and 85°C. The relay is mounted on a PCB through a through-hole termination and is RoHS compliant.
Teledyne C60-30 technical specifications.
| Capacitance | 3pF |
| Package/Case | DIP |
| Current Rating | 1A |
| Input Type | DC |
| Length | 9.91mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 200V |
| Mount | PCB, Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 200V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne C60-30 to view detailed technical specifications.
No datasheet is available for this part.