Teledyne C76DI-1 technical specifications.
| Package/Case | DIP |
| Depth | 4.19mm |
| Height | 3.94mm |
| Length | 21.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Outputs | 7 |
| Output Current | 100mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Turn-Off Delay Time | 3ms |
| Turn-On Delay Time | 3ms |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne C76DI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
