
Teledyne CA00HDW technical specifications.
| Package/Case | CDIP |
| Input Type | DC |
| Max Input Current | 18mA |
| Max Input Voltage | 32V |
| Max Output Current | 1A |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne CA00HDW to view detailed technical specifications.
No datasheet is available for this part.