
The CCR-39S660 is a SP6T RF switch from Teledyne with a SMA package and female gender. It operates over a frequency range of 0 to 18GHz and is rated for a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The switch is designed for panel mount and is compliant with RoHS regulations.
Teledyne CCR-39S660 technical specifications.
| Package/Case | SMA |
| Gender | Female |
| Height | 71.12mm |
| Length | 57.15mm |
| Max Frequency | 18GHz |
| Min Frequency | 0GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | SMA |
| Throw Configuration | SP6T |
| DC Rated Voltage | 28V |
| Weight | 170.1g |
| Width | 57.15mm |
| RoHS | Compliant |
No datasheet is available for this part.