Teledyne CCS-18N180 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Depth | 3.08mm |
| Gender | Female |
| Height | 2.65mm |
| Life (Hours) | 3000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SP8T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-18N180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
