
Relay; Coaxial; SP8T Multi-throw; 28VdcN.O.; DC-12GHz; 9-Pin D-Sub
Teledyne CCS-18N180-S technical specifications.
| Gender | Female |
| Mount | Panel |
| RoHS Compliant | Yes |
| Throw Configuration | SP8T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-18N180-S to view detailed technical specifications.
No datasheet is available for this part.
