Teledyne CCS-18T38O-T technical specifications.
| Coil Voltage (DC) | 12V |
| Max Frequency | 8GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | TTL |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne CCS-18T38O-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
