This 28V SPDT panel mount switch features a 50R resistance and operates within a temperature range of -40°C to 65°C. It is designed for general-purpose applications and is compliant with RoHS regulations. The switch has a panel mount configuration and a throw configuration of SPDT, with a termination on the PCB.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Depth | 0.9mm |
| Gender | Female |
| Height | 1.7mm |
| Length | 2.75mm |
| Life (Hours) | 2000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |