Relay; E-Mech; Coaxial-RF; SPDT; Type N (f); 28VDC; 50Ohm; DC-12GHz; Type N; CCS-32/CS-32
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Depth | 0.9mm |
| Gender | Female |
| Height | 2.3mm |
| Length | 2.75mm |
| Life (Hours) | 2000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |