The CCS-32N60 is a general-purpose SPDT switch with a panel mount configuration, suitable for operating temperatures between -40°C and 65°C. It has a height of 1.7mm and a length of 2.75mm, with a depth of 0.9mm. The switch has a DC rated voltage of 28V and is designed for a lifespan of 2,000,000 hours.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Depth | 0.9mm |
| Gender | Female |
| Height | 1.7mm |
| Length | 2.75mm |
| Life (Hours) | 2000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |