Relay; E-Mech; Coaxial-RF; SPDT; Type N (f); 28VDC; 50Ohm; DC-12GHz; Type N; CCS-32/CS-32
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Panel |
| Resistance | 50R |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |