
Relay; Coaxial; Transfer; SMA (f); 28Vdc Failsafe; DC-18GHz; 9-Pin D-Sub
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Gender | Female |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |