The Teledyne CCS-37S60 is a general-purpose SPDT switch with a SMA package and panel, chassis, or screw mount. It has a maximum operating temperature range of -40°C to 65°C and a maximum frequency of 18GHz. The switch has a DC rated voltage of 28V and a life expectancy of 5,000,000 hours.
Teledyne CCS-37S60 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | SMA |
| Depth | 1.32mm |
| Gender | Female |
| Height | 1.5mm |
| Length | 1.27mm |
| Life (Hours) | 5000000Hour |
| Max Frequency | 18GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Screw |
| Number of Poles | 1 |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-37S60 to view detailed technical specifications.
No datasheet is available for this part.