
The CD00CFY is a 6-pin DIP solid state relay from Teledyne, designed for use in electromechanical applications. It has a maximum input current of 15mA and a maximum input voltage of 18V. The relay operates within a temperature range of -55°C to 105°C and has a maximum output current of 2A and a maximum output voltage of 60V. The CD00CFY is packaged in a DIP-6 package and is available in quantities of 24. It is not RoHS compliant and has a solder termination.
Teledyne CD00CFY technical specifications.
| Input Type | DC |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne CD00CFY to view detailed technical specifications.
No datasheet is available for this part.