
The CD20CDW is a solid state relay with a maximum input voltage of 18V and a maximum input current of 15mA. It operates over a temperature range of -55°C to 105°C and has a maximum output current of 1A and a maximum output voltage of 60V. The relay is packaged in a DIP-6 package and is available in quantities of 24. It is RoHS compliant and has a solder termination. The CD20CDW is suitable for use in a variety of applications where a solid state relay is required.
Teledyne CD20CDW technical specifications.
| Input Type | DC |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CD20CDW to view detailed technical specifications.
No datasheet is available for this part.
