The CD21CDY is a solid state relay with a maximum input voltage of 18V and a maximum input current of 15mA. It can operate at temperatures between -55°C and 105°C. The relay has a maximum output voltage of 60V and a maximum output current of 1A. It is available in a hermetic sealed, ceramic package-6 and is packaged in quantities of 24 in rail or tube packaging.
Teledyne CD21CDY technical specifications.
| Input Type | DC |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne CD21CDY to view detailed technical specifications.
No datasheet is available for this part.